



1464108 | |
---|---|
DigiKey Part Number | 277-1464108-ND |
Manufacturer | |
Manufacturer Product Number | 1464108 |
Description | TERM BLOCK PLUG 5POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1464108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 8A | |
Voltage - IEC | 160 V | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | 0.34-1.5mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Lever Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.491" (12.46mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.50.18000 | kr.50.18 |
10 | kr.39.84600 | kr.398.46 |
Unit Price without VAT: | kr.50.18000 |
---|---|
Unit Price with VAT: | kr.62.72500 |