
1460344 | |
|---|---|
DigiKey Part Number | 277-11487-ND |
Manufacturer | |
Manufacturer Product Number | 1460344 |
Description | CONN HOOD SIDE ENTRY SZB6 PG13.5 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG13.5 B6 |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size PG13.5 |
Series | Size / Dimension 2.362" L x 1.693" W x 2.205" H (60.00mm x 43.00mm x 56.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size B6 |




















