1424848
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424848

DigiKey Part Number
277-1424848-ND
Manufacturer
Manufacturer Product Number
1424848
Description
BASE BOX MOUNT B32
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 B32 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1424848 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
B32
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
4.921" L x 3.701" W x 3.543" H (125.00mm x 94.00mm x 90.00mm)
Housing Color
Gray
Features
Feed Through, Salt Water Resistant
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.297.28000kr.297.28
Manufacturers Standard Package
Unit Price without VAT:kr.297.28000
Unit Price with VAT:kr.371.60000