
1424582 | |
---|---|
DigiKey Part Number | 277-16370-ND |
Manufacturer | |
Manufacturer Product Number | 1424582 |
Description | CABLE FEED-THROUGH PLATES, NO. O |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough For Housing and Control Cabinets |
Datasheet | Datasheet |
EDA/CAD Models | 1424582 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Feedthrough | |
For Use With/Related Products | Housing and Control Cabinets | |
Material | Thermoplastic Elastomer (TPE) | |
Features | Up to 25 Cables, 6.06" W x 2.20" L (154.0mm x 56.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.72.38000 | kr.72.38 |
Unit Price without VAT: | kr.72.38000 |
---|---|
Unit Price with VAT: | kr.90.47500 |