
1424541 | |
|---|---|
DigiKey Part Number | 1424541-ND |
Manufacturer | |
Manufacturer Product Number | 1424541 |
Description | CABLE GLAND 3-6.5MM M12 S STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M12x1.5 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1424541 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.172.86000 | kr.172.86 |
| Unit Price without VAT: | kr.172.86000 |
|---|---|
| Unit Price with VAT: | kr.216.07500 |

