
2908581 | |
|---|---|
DigiKey Part Number  | 277-2908581-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2908581  | 
Description  | ENERGY MONITOR DIN RAIL  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Energy Monitor Display DIN Rail  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2908581 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Phoenix Contact  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Energy Monitor  | |
Measuring Type  | Current (3-Phase), Voltage, Wattage  | |
Measuring Range  | 0 ~ 5A, 184 ~ 500VAC  | |
Display Type  | -  | |
Number of Characters Per Row  | -  | |
Display Characters - Height  | -  | |
Output Type  | -  | |
Voltage - Supply  | -  | |
Panel Cutout Dimensions  | -  | |
Mounting Type  | DIN Rail  | |
Termination Style  | Screw Terminal  | |
Ingress Protection  | IP51 - Dust Protected  | |
Features  | -  | |
Operating Temperature  | -25°C ~ 55°C  | |
Weight  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2,798.59000 | kr.2,798.59 | 
| Unit Price without VAT: | kr.2,798.59000 | 
|---|---|
| Unit Price with VAT: | kr.3,498.23750 | 

