
1424439 | |
|---|---|
DigiKey Part Number | 277-1424439-ND |
Manufacturer | |
Manufacturer Product Number | 1424439 |
Description | HC-1/2M-UT-M-6-PE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Module Silver 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1424439 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Silver | |
Housing Material | Zinc Die Cast | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.18000 | kr.56.18 |
| Unit Price without VAT: | kr.56.18000 |
|---|---|
| Unit Price with VAT: | kr.70.22500 |



