
| 1080531 | |
|---|---|
| DigiKey Part Number | 277-1080531-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1080531 | 
| Description | CBL 4POS RCPT RA TO WIRE 32.8' | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1080531 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector Type | Receptacle, Right Angle | |
| 1st Connector Gender | Male Pins | |
| 1st Connector Number of Positions | 4 | |
| 1st Connector Number of Positions Loaded | All | |
| 1st Connector Shell Size - Insert | M8 | |
| 1st Connector Orientation | D | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Type | Wire Leads | |
| 2nd Connector Gender | - | |
| 2nd Connector Number of Positions | - | |
| 2nd Connector Number of Positions Loaded | - | |
| 2nd Connector Shell Size - Insert | - | |
| 2nd Connector Orientation | - | |
| 2nd Connector Mounting Type | - | |
| Length | 32.8' (10.00m) | |
| Assembly Configuration | Standard | |
| Cable Type | Round | |
| Cable Material | Flame Retardant Non-Corrosive (FRNC), Polyurethane (PUR) | |
| Color | Green | |
| Shielding | Shielded | |
| Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
| Usage | Cat5, Industrial Environments | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.667.97000 | kr.667.97 | 
| Unit Price without VAT: | kr.667.97000 | 
|---|---|
| Unit Price with VAT: | kr.834.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark