
1417370 | |
|---|---|
DigiKey Part Number | 1417370-ND |
Manufacturer | |
Manufacturer Product Number | 1417370 |
Description | MODULE MALE 4POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 4 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1417370 Models |
Category | Termination Style Crimp |
Manufacturer Phoenix Contact | Voltage Rating 50V |
Series | Current Rating (Amps) 1.5A |
Packaging Bulk | Contact Type Coax |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.52000 | kr.27.52 |
| Unit Price without VAT: | kr.27.52000 |
|---|---|
| Unit Price with VAT: | kr.34.40000 |










