
1416348 | |
---|---|
DigiKey Part Number | 1416348-ND |
Manufacturer | |
Manufacturer Product Number | 1416348 |
Description | STA CONNECTOR SET B16 METAL HOUS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M25 Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1416348 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 16+Ground | |
Size | B16 | |
Thread Size | M25 | |
Termination Style | Push In | |
Contents | Cable and Panel Connector Assembly | |
Includes | 6 pcs - 1 Base, 1 Cable Gland, 1 Cover, 2 Inserts, 1 Housing |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.668.99000 | kr.668.99 |
Unit Price without VAT: | kr.668.99000 |
---|---|
Unit Price with VAT: | kr.836.23750 |