
1415237 | |
|---|---|
DigiKey Part Number | 277-11723-ND |
Manufacturer | |
Manufacturer Product Number | 1415237 |
Description | CABLE PLATE BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough For Housing and Control Cabinets |
Datasheet | Datasheet |
EDA/CAD Models | 1415237 Models |
Category | Accessory Type Cable Feedthrough |
Manufacturer Phoenix Contact | For Use With/Related Products Housing and Control Cabinets |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bulk | Features Up to 27 Cables, 8.74" W x 3.62" L (222.0mm x 92.0mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.98000 | kr.121.98 |
| Unit Price without VAT: | kr.121.98000 |
|---|---|
| Unit Price with VAT: | kr.152.47500 |


