
1414703 | |
|---|---|
DigiKey Part Number | 1414703-ND |
Manufacturer | |
Manufacturer Product Number | 1414703 |
Description | CONNECTOR QUICKON CONNECTION NO. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Distributor IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1414703 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 17.5A | |
Voltage Rating | - | |
Cable Opening | 0.197" ~ 0.374" (5.00mm ~ 9.50mm) | |
Operating Temperature | -40°C ~ 100°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.14000 | kr.94.14 |
| Unit Price without VAT: | kr.94.14000 |
|---|---|
| Unit Price with VAT: | kr.117.67500 |


