4 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414585

DigiKey Part Number
1414585-ND
Manufacturer
Manufacturer Product Number
1414585
Description
CONN PLUG MALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black, Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 HB
Number of Positions
4
Features
Backshell
Shell Size - Insert
7/8"-4
Current Rating (Amps)
9A
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
300V
Termination
Screw
Cable Opening
0.394" ~ 0.472" (10.00mm ~ 12.00mm)
Fastening Type
Threaded
Backshell Material, Plating
Polybutylene Terephthalate (PBT)
Orientation
A
Contact Material
Copper Zinc
Primary Material
Metal
Insert Material
Polyamide (PA66), Nylon 6/6 and Polyurethane (PUR)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.264.66960kr.13,233.48
Manufacturers Standard Package
Unit Price without VAT:kr.264.66960
Unit Price with VAT:kr.330.83700