MFG_1412877
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1412878

DigiKey Part Number
1412878-ND
Manufacturer
Manufacturer Product Number
1412878
Description
CONN BASE SIDE ENTRY SZB24 M32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 B24 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1412878 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
B24
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
5.669" L x 2.244" W x 2.677" H (144.00mm x 57.00mm x 68.00mm)
Housing Color
-
Features
Feed Through, Salt Water Resistant
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.192.45000kr.192.45
Manufacturers Standard Package
Unit Price without VAT:kr.192.45000
Unit Price with VAT:kr.240.56250