
1411344 | |
|---|---|
DigiKey Part Number | 1411344-ND |
Manufacturer | |
Manufacturer Product Number | 1411344 |
Description | CONN BASE BOTTOM ENTRY SZD25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry D25 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1411344 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | D25 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.819" L x 1.535" W x 1.024" H (97.00mm x 39.00mm x 26.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.46000 | kr.115.46 |
| Unit Price without VAT: | kr.115.46000 |
|---|---|
| Unit Price with VAT: | kr.144.32500 |






