
1411235 | |
---|---|
DigiKey Part Number | 1411235-ND |
Manufacturer | |
Manufacturer Product Number | 1411235 |
Description | A-INL-NPT1-P-GY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Counter Nut For 1" NPT Thread - Cable Glands |
Datasheet | Datasheet |
EDA/CAD Models | 1411235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Counter Nut | |
For Use With/Related Products | 1" NPT Thread - Cable Glands | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.26000 | kr.8.26 |
Unit Price without VAT: | kr.8.26000 |
---|---|
Unit Price with VAT: | kr.10.32500 |