Parametric Equivalent

1408978 | |
|---|---|
DigiKey Part Number | 1408978-ND |
Manufacturer | |
Manufacturer Product Number | 1408978 |
Description | CABLE MOD 8P4C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1408978 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.556.02000 | kr.556.02 |
| Unit Price without VAT: | kr.556.02000 |
|---|---|
| Unit Price with VAT: | kr.695.02500 |



