
1406222 | |
|---|---|
DigiKey Part Number | 1406222-ND |
Manufacturer | |
Manufacturer Product Number | 1406222 |
Description | CBL 4POS RCPT TO PLUG RA 4.92' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 1406222 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 4.92' (1.50m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Orientation A | Color Yellow |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug, Right Angle | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1409560 | Phoenix Contact | 0 | 1409560-ND | kr.196.67000 | Parametric Equivalent |
| 1424893 | Phoenix Contact | 2 | 277-15520-ND | kr.155.08000 | Parametric Equivalent |
| 1526790 | Phoenix Contact | 0 | 1526790-ND | kr.295.31720 | Parametric Equivalent |
| 1696073 | Phoenix Contact | 0 | 1696073-ND | kr.230.84000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.86000 | kr.139.86 |
| Unit Price without VAT: | kr.139.86000 |
|---|---|
| Unit Price with VAT: | kr.174.82500 |





