
1318412 | |
|---|---|
DigiKey Part Number | 277-1318412-ND |
Manufacturer | |
Manufacturer Product Number | 1318412 |
Description | CABLE 3COND 22AWG GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 30/0.0512" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 984.3' (300.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.21.05760 | kr.6,317.28 |
| Unit Price without VAT: | kr.21.05760 |
|---|---|
| Unit Price with VAT: | kr.26.32200 |

