
1366245 | |
|---|---|
DigiKey Part Number | 277-1366245TR-ND - Tape & Reel (TR) 277-1366245CT-ND - Cut Tape (CT) 277-1366245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1366245 |
Description | PCB TERMINAL BLOCK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1366245 Models |
Category | Voltage 400 V |
Manufacturer Phoenix Contact | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 6 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 32 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1366008 | Phoenix Contact | 0 | 277-1366008-ND | kr.36.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.21.67928 | kr.2,709.91 |
| 250 | kr.20.31260 | kr.5,078.15 |
| 375 | kr.19.64792 | kr.7,367.97 |
| 625 | kr.18.93277 | kr.11,832.98 |
| 875 | kr.18.52758 | kr.16,211.63 |
| 1.250 | kr.18.14807 | kr.22,685.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.96000 | kr.18.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.40000 | kr.19.40 |
| Unit Price without VAT: | kr.18.96000 |
|---|---|
| Unit Price with VAT: | kr.23.70000 |


