
1366241 | |
|---|---|
DigiKey Part Number | 277-1366241TR-ND - Tape & Reel (TR) 277-1366241CT-ND - Cut Tape (CT) 277-1366241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1366241 |
Description | PCB TERMINAL BLOCK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1366241 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 32 A | |
Voltage | 400 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.10.66033 | kr.959.43 |
| 180 | kr.9.84389 | kr.1,771.90 |
| 270 | kr.9.44119 | kr.2,549.12 |
| 450 | kr.9.00336 | kr.4,051.51 |
| 630 | kr.8.75313 | kr.5,514.47 |
| 900 | kr.8.51751 | kr.7,665.76 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |




