
1364622 | |
---|---|
DigiKey Part Number | 277-1364622-ND |
Manufacturer | |
Manufacturer Product Number | 1364622 |
Description | CABLE M12-SPE PLUG-PLUG 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1364622 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Industrial Environments - IP65/IP67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.219.14000 | kr.219.14 |
Unit Price without VAT: | kr.219.14000 |
---|---|
Unit Price with VAT: | kr.273.92500 |