2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2002S.41.10

DigiKey Part Number
CE2002SG-1000-ND
6135-E2002S.41.10-DS-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2002S.41.10
Description
CABLE 2COND 22AWG GRAY SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Gray
Packaging
Spool
Digi-Spool®, Continuous Spool
Features
Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 75°C
Number of Conductors
2
Usage
Alarm, Security, Sound
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
7/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Flexfoil®
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.125" (3.18mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146.755 Feet
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1kr.4.74000kr.4.74
5kr.4.21800kr.21.09
10kr.4.01900kr.40.19
25kr.3.76920kr.94.23
50kr.3.58840kr.179.42
100kr.3.41650kr.341.65
Spool
LengthUnit Price (Per Foot)Ext Price
1.000kr.0.99579kr.995.79
2.000kr.0.94718kr.1,894.36
3.000kr.0.91966kr.2,758.98
5.000kr.0.88594kr.4,429.70
7.000kr.0.86429kr.6,050.03
10.000kr.0.85927kr.8,592.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500