
1349262 | |
|---|---|
DigiKey Part Number | 277-1349262-ND |
Manufacturer | |
Manufacturer Product Number | 1349262 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate (PC) Black Cover Included 3.425" L x 2.638" W (87.00mm x 67.00mm) X 3.425" (87.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1349262 Models |
Category | Height 3.425" (87.00mm) |
Mfr | Area (L x W) 9.04in² (58.3cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Housing | Ratings |
Size / Dimension 3.425" L x 2.638" W (87.00mm x 67.00mm) | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.223.71000 | kr.223.71 |
| Unit Price without VAT: | kr.223.71000 |
|---|---|
| Unit Price with VAT: | kr.279.63750 |

