
1292323 | |
|---|---|
DigiKey Part Number | 277-1292323-ND |
Manufacturer | |
Manufacturer Product Number | 1292323 |
Description | LINE FILTER 250VAC/VDC 6A DIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50/60Hz Single Stage Terminal Block |
Category | Current 6 A |
Manufacturer Phoenix Contact | Frequency - Operating 50/60Hz |
Packaging Bulk | Applications General Purpose |
Part Status Active | Approval Agency cUR, cURus, UR, VDE |
Filter Type Single Phase | Operating Temperature -40°C ~ 70°C |
Configuration Single Stage | Mounting Type DIN Rail |
Voltage - Rated DC 250V | Termination Style Terminal Block |
Voltage - Rated AC 250V | Inductance 2.7mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.538.90000 | kr.538.90 |
| Unit Price without VAT: | kr.538.90000 |
|---|---|
| Unit Price with VAT: | kr.673.62500 |

