
1221758 | |
|---|---|
DigiKey Part Number | 277-1221758-ND |
Manufacturer | |
Manufacturer Product Number | 1221758 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 1221758 Models |
Category | Type Maintained |
Manufacturer Phoenix Contact | Illumination Non-Illuminated |
Packaging Bulk | Actuator Type E-Stop, Round |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Phoenix, 22.3mm |
Requires Contact Block(s) | Panel Cutout Dimensions 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.212.90000 | kr.212.90 |
| Unit Price without VAT: | kr.212.90000 |
|---|---|
| Unit Price with VAT: | kr.266.12500 |



