1221737
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1221737
1221737
1221737

1221737

DigiKey Part Number
277-1221737-ND
Manufacturer
Manufacturer Product Number
1221737
Description
SWITCH E-STOP TWIST RESET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
1221737 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
-
Switch Function
-
Features
-
Current Rating (Amps)
-
Panel Cutout Dimensions
-
Termination Style
Connector
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.638.81000kr.638.81
Manufacturers Standard Package
Unit Price without VAT:kr.638.81000
Unit Price with VAT:kr.798.51250