1221706
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1221706

DigiKey Part Number
277-1221706-ND
Manufacturer
Manufacturer Product Number
1221706
Description
CLOUD CLIENT 1101T-TX/TX
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
ARP, DHCP, FTP, HTTP(S), PING (ICMP), TCP/IP, UDP/IP Gateway Ethernet, LAN, RJ-45, WAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
ARP, DHCP, FTP, HTTP(S), PING (ICMP), TCP/IP, UDP/IP
Frequency
150Hz ~ 80MHz, 80MHz ~ 3GHz
Applications
General Purpose
Interface
Ethernet, LAN, RJ-45, WAN
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
Power Supply Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 145
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,773.25000kr.3,773.25
Manufacturers Standard Package
Unit Price without VAT:kr.3,773.25000
Unit Price with VAT:kr.4,716.56250