1212732
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212732

DigiKey Part Number
1212732-ND
Manufacturer
Manufacturer Product Number
1212732
Description
TOOL HAND CRIMPER 2/0-8AWG SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
2/0-8 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,520.60000kr.3,520.60
Manufacturers Standard Package
Unit Price without VAT:kr.3,520.60000
Unit Price with VAT:kr.4,400.75000