
1212552 | |
---|---|
DigiKey Part Number | 277-12755-ND |
Manufacturer | |
Manufacturer Product Number | 1212552 |
Description | SCREWDRIVER SLOT 1X5.5MM 9.76" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1mm x 5.5mm Slotted Screwdriver 9.76" (248.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1mm x 5.5mm | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 9.76" (248.0mm) | |
Features | Ergonomic, Insulated to 1000V, Non-Slip, Soft Grip | |
Weight | 0.19 lb (86.18 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.82.11000 | kr.82.11 |
Unit Price without VAT: | kr.82.11000 |
---|---|
Unit Price with VAT: | kr.102.63750 |