
1212493 | |
|---|---|
DigiKey Part Number | 277-2467-ND |
Manufacturer | |
Manufacturer Product Number | 1212493 |
Description | PLIERS ELEC FLAT NOSE 4.72" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Flat Nose Smooth 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Type Flat Nose |
Manufacturer Phoenix Contact | Tip Shape Straight |
Series | Jaw Type Smooth |
Packaging Bulk | Features Ergonomic, Non-Slip, Soft Grips |
Part Status Active | Length 4.72" (120.0mm) |
Tool Type Electronics | Weight 0.17 lb (77.11 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.250.37000 | kr.250.37 |
| Unit Price without VAT: | kr.250.37000 |
|---|---|
| Unit Price with VAT: | kr.312.96250 |

