
1212037 | |
|---|---|
DigiKey Part Number | 277-2463-ND |
Manufacturer | |
Manufacturer Product Number | 1212037 |
Description | TOOL HAND CRIMPER 10-20AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |


