
1207355 | |
|---|---|
DigiKey Part Number | 277-1207355-ND |
Manufacturer | |
Manufacturer Product Number | 1207355 |
Description | FOC-ADAPTER:LCD/LCD-MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 1207355 Models |
Category | Mode Multimode |
Manufacturer Phoenix Contact | Mounting Type Panel Mount, Flange, Snap-In |
Packaging Bulk | Housing Material Plastic |
Part Status Active | Ferrule Material Copper Alloy |
Type Adapter | Color Beige |
Convert From (Adapter End) LC Receptacle | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) LC Receptacle | Ingress Protection IP20 |
Simplex/Duplex Duplex | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | kr.63.21000 | kr.379.26 |
| Unit Price without VAT: | kr.63.21000 |
|---|---|
| Unit Price with VAT: | kr.79.01250 |

