
1172150 | |
|---|---|
DigiKey Part Number | 277-1172150-ND |
Manufacturer | |
Manufacturer Product Number | 1172150 |
Description | TERM BLK 2POS BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Black Middle |
Datasheet | Datasheet |
EDA/CAD Models | 1172150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | - | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | Block of 7, Indicators | |
Housing Color | Black | |
Length | - | |
Height (Max) | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | kr.135.06250 | kr.1,080.50 |
| Unit Price without VAT: | kr.135.06250 |
|---|---|
| Unit Price with VAT: | kr.168.82813 |








