
1144353 | |
|---|---|
DigiKey Part Number | 277-1144353-ND |
Manufacturer | |
Manufacturer Product Number | 1144353 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 52 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 1144353 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 52 | |
Copper Ports | 24 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 28 | |
Fiber Type | SFP | |
SFP/XFP Ports | 28 | |
SFP/XFP Type | SFP | |
Connector Type | RJ45, SFP | |
Voltage - Input | - | |
Ingress Protection | IP20 | |
Mounting Type | Rack Mount | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32,667.64000 | kr.32,667.64 |
| Unit Price without VAT: | kr.32,667.64000 |
|---|---|
| Unit Price with VAT: | kr.40,834.55000 |











