1127052
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1127052

DigiKey Part Number
277-1127052-ND
Manufacturer
Manufacturer Product Number
1127052
Description
ENERGY MON 0-5A/20-690VAC PNL MT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Energy Monitor Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1127052 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Energy Monitor
Measuring Type
Current (3-Phase), Voltage, Wattage
Measuring Range
0 ~ 5A, 20 ~ 690VAC
Display Type
-
Number of Characters Per Row
-
Display Characters - Height
-
Output Type
Digital
Voltage - Supply
24VDC
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,351.62000kr.3,351.62
Manufacturers Standard Package
Unit Price without VAT:kr.3,351.62000
Unit Price with VAT:kr.4,189.52500