
1113216 | |
|---|---|
DigiKey Part Number | 277-1113216-ND |
Manufacturer | |
Manufacturer Product Number | 1113216 |
Description | NBC-R4ACB/10 0-93B/R4ACB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Right, 90° to Plug, Angled Right, 90° 8p4c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1113216 Models |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Right, 90° to Plug, Angled Right, 90° | Style Cat5, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.409.37000 | kr.409.37 |
| Unit Price without VAT: | kr.409.37000 |
|---|---|
| Unit Price with VAT: | kr.511.71250 |

