


1108544 | |
|---|---|
DigiKey Part Number | 277-1108544-ND |
Manufacturer | |
Manufacturer Product Number | 1108544 |
Description | SMART CAMERA BOX TO CONNECT POE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 6 Ports IP65 |
Datasheet | Datasheet |
EDA/CAD Models | 1108544 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 6 | |
Copper Ports | 6 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 2 | |
Connector Type | RJ45 | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | IP65 | |
Mounting Type | Wall Mount | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,753.09000 | kr.7,753.09 |
| Unit Price without VAT: | kr.7,753.09000 |
|---|---|
| Unit Price with VAT: | kr.9,691.36250 |

