1108543
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1108543
Smart Camera Box for Video Surveillance

1108542

DigiKey Part Number
277-1108542-ND
Manufacturer
Manufacturer Product Number
1108542
Description
SMART CAMERA BOX TO CONNECT POE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP65
Datasheet
 Datasheet
EDA/CAD Models
1108542 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
4
Connector Type
RJ45
Voltage - Input
100 ~ 240VAC
Ingress Protection
IP65
Mounting Type
Wall Mount
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8,744.32000kr.8,744.32
Manufacturers Standard Package
Unit Price without VAT:kr.8,744.32000
Unit Price with VAT:kr.10,930.40000