Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1105011

DigiKey Part Number
277-1105011-ND
Manufacturer
Manufacturer Product Number
1105011
Description
SAFE EXTENSION MODULE FOR MONITO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1105011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
Phoenix Contact
Features
Diode, Lighted Indicator
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-10°C ~ 55°C
Part Status
Active
Coil Current
55 mA
Mounting Type
DIN Rail
Coil Power
1.3W
Coil Voltage
24VDC
Coil Resistance
436.4 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5,606.78000kr.5,606.78
Manufacturers Standard Package
Unit Price without VAT:kr.5,606.78000
Unit Price with VAT:kr.7,008.47500