
1104985 | |
|---|---|
DigiKey Part Number | 277-1104985-ND |
Manufacturer | |
Manufacturer Product Number | 1104985 |
Description | SAFE EXTENSION MODULE WITH 4 SAF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1104985 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Switching Voltage | - | |
Features | Diode, Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -10°C ~ 55°C | |
Contact Material | - | |
Coil Current | 82 mA | |
Coil Power | 2W | |
Coil Resistance | 292.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,694.59000 | kr.5,694.59 |
| Unit Price without VAT: | kr.5,694.59000 |
|---|---|
| Unit Price with VAT: | kr.7,118.23750 |

