
1088851 | |
|---|---|
DigiKey Part Number | 277-1088851-ND |
Manufacturer | |
Manufacturer Product Number | 1088851 |
Description | UNO-PS/1AC/24DC/100W/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 4.2A |
Datasheet | Datasheet |
EDA/CAD Models | 1088851 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 101W | |
Voltage - Isolation | 3 kV | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Size / Dimension | 3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm) | |
Approval Agency | CB, cULus, EAC | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.543.80000 | kr.543.80 |
| Unit Price without VAT: | kr.543.80000 |
|---|---|
| Unit Price with VAT: | kr.679.75000 |


