1087080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1087080

DigiKey Part Number
277-1087080-ND
Manufacturer
Manufacturer Product Number
1087080
Description
I/O MODULE 4 ANALOG 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
1087080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
Axioline F Series
Number of Inputs and Type
-
Number of Outputs and Type
4 - Analog
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP20
Approval Agency
ATEX, cUL, cULus, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,534.27000kr.3,534.27
10kr.3,519.02700kr.35,190.27
Manufacturers Standard Package
Unit Price without VAT:kr.3,534.27000
Unit Price with VAT:kr.4,417.83750