


MFBA2V1005-101-R | |
|---|---|
DigiKey Part Number  | 283-MFBA2V1005-101-RTR-ND - Tape & Reel (TR) 283-MFBA2V1005-101-RCT-ND - Cut Tape (CT) 283-MFBA2V1005-101-RDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MFBA2V1005-101-R  | 
Description  | FERRITE BEAD 100 OHM 0402 1LN  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 2A 100mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Eaton - Electronics Division  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Signal Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 100 Ohms @ 100 MHz  | |
Current Rating (Max)  | 2A  | |
DC Resistance (DCR) (Max)  | 100mOhm  | |
Ratings  | AEC-Q200  | |
Operating Temperature  | -55°C ~ 150°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.024" (0.60mm)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Features  | Automotive  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.16000 | kr.1.60 | 
| 25 | kr.0.14080 | kr.3.52 | 
| 50 | kr.0.12680 | kr.6.34 | 
| 100 | kr.0.11330 | kr.11.33 | 
| 250 | kr.0.09832 | kr.24.58 | 
| 500 | kr.0.08794 | kr.43.97 | 
| 1.000 | kr.0.07840 | kr.78.40 | 
| 5.000 | kr.0.05887 | kr.294.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.05402 | kr.540.20 | 
| 20.000 | kr.0.04677 | kr.935.40 | 
| 30.000 | kr.0.04276 | kr.1,282.80 | 
| 50.000 | kr.0.04136 | kr.2,068.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 



