1085088
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1085094

DigiKey Part Number
277-1085094-ND
Manufacturer
Manufacturer Product Number
1085094
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
1085094 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
18 ~ 30VAC, 9 ~ 32VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,161.00000kr.1,161.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,161.00000
Unit Price with VAT:kr.1,451.25000