
1082576 | |
---|---|
DigiKey Part Number | 277-1082576-ND |
Manufacturer | |
Manufacturer Product Number | 1082576 |
Description | CONN BASE SIDE ENTRY SIZE B6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M32 B6 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1082576 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry, Dual | |
Size | B6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.307" L x 2.244" W x 2.913" H (84.00mm x 57.00mm x 74.00mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through, Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.258.30000 | kr.258.30 |
Unit Price without VAT: | kr.258.30000 |
---|---|
Unit Price with VAT: | kr.322.87500 |