
1078681 | |
|---|---|
DigiKey Part Number | 277-1078681-ND |
Manufacturer | |
Manufacturer Product Number | 1078681 |
Description | RELAY GEN PURPOSE SPST 6A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode, Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Box | Operate Time 8 ms |
Part Status Obsolete | Release Time 10 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Approval Agency CSA |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 1.33 kOhms |
Coil Current 18 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1078686 | Phoenix Contact | 4 | 277-1078686-ND | kr.138.01000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.35000 | kr.114.35 |
| Unit Price without VAT: | kr.114.35000 |
|---|---|
| Unit Price with VAT: | kr.142.93750 |

