
1075240 | |
---|---|
DigiKey Part Number | 277-1075240-ND |
Manufacturer | |
Manufacturer Product Number | 1075240 |
Description | TRIO-PS-2G/1500DC/24DC/8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 8A |
Datasheet | Datasheet |
EDA/CAD Models | 1075240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 510V | |
DC Voltage - Input (Max) | 1.65kV | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 192W | |
Voltage - Isolation | 2.6 kV | |
Applications | ITE (Commercial) | |
Efficiency | 91.5% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Size / Dimension | 6.18" L x 3.46" W x 5.12" H (157.0mm x 88.0mm x 130.0mm) | |
Approval Agency | CB, cUL, cUR, EAC, UL, UR | |
Standard Number | - | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2,934.53000 | kr.2,934.53 |
Unit Price without VAT: | kr.2,934.53000 |
---|---|
Unit Price with VAT: | kr.3,668.16250 |