



1071190 | |
|---|---|
DigiKey Part Number | 277-1071190TR-ND - Tape & Reel (TR) 277-1071190CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1071190 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1071190 Models |
Category | Current 13.5 A |
Manufacturer Phoenix Contact | Voltage 160 V |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side), Lever Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 12 | Operating Temperature -40°C ~ 100°C |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | kr.50.96090 | kr.7,389.33 |
| Unit Price without VAT: | kr.50.96090 |
|---|---|
| Unit Price with VAT: | kr.63.70113 |

