Connector Cap (Cover), Protective M17 Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1055708

DigiKey Part Number
277-1055708-ND
Manufacturer
Manufacturer Product Number
1055708
Description
CONN DUST COVER M17 WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective M17 Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
Circular Connectors
Shell Size - Insert
M17
Material
Thermoplastic Elastomer (TPE)
Features
-
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.9.04080kr.226.02
Manufacturers Standard Package
Unit Price without VAT:kr.9.04080
Unit Price with VAT:kr.11.30100